4-2176359-6

Heilind Number:AMP4-2176359-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176359-6
ECAD Model:
3D Model

Description:

RQ 0402 118R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176359-6
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:118 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176359-6

Detailed Description

Upgrade your electronic projects with our precision resistor, offering exceptional performance with a resistance of 118 Ω and a tolerance of 0.1%. Designed for reliability, this thin film resistor boasts a power rating of .0625 W and a low temperature coefficient of 10PPM. Perfect for surface mount applications, it features solder termination and a compact 0402 size, measuring just 1 x .5 x .3 mm. With a rated voltage of 50 V, it ensures stable operation in various circuit designs. Trust in the quality of our surface mount resistor for consistent and accurate results in your projects.