4-2176363-9

Heilind Number:AMP4-2176363-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176363-9
ECAD Model:
3D Model

Description:

RQ 0402 1K37 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176363-9
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:1.37 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176363-9

Detailed Description

Enhance precision in your electronic assemblies with this RQ 0402 1K37 0.1% 10PPM 5K RL resistor. Measuring just 1 x .5 x .3 mm, this thin film element boasts a resistance of 1.37 KΩ, ensuring reliable performance in demanding applications. With a tolerance of .1% and a low temperature coefficient of 10PPM, it guarantees accurate operation even in fluctuating conditions. Suitable for surface mount mounting, it features solder terminations for easy installation. Operating at a rated voltage of 50 V and a power rating of .0625 W, it offers robust functionality in a compact package. Upgrade your circuitry with this high-quality component, designed for efficiency and longevity.