4-2176366-3

Heilind Number:AMP4-2176366-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176366-3
ECAD Model:
3D Model

Description:

RQ 0603 1K18 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176366-3
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:1.18 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176366-3

Detailed Description

Upgrade your circuitry with this high-precision thin film resistor, meticulously engineered for exceptional accuracy and performance. With a resistance rating of 1.18 KΩ and a tolerance of just 0.1%, it ensures reliable operation even in the most demanding applications. Boasting a power rating of .15 W and a rated voltage of 75 V, this resistor is designed to deliver consistent and stable performance. Its surface mount design and compact dimensions make it easy to integrate into your PCB layout, while the solder termination type guarantees secure and durable connections. Whether you're working on industrial equipment, telecommunications devices, or precision instruments, this resistor is the perfect choice for achieving optimal circuit functionality.