| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176366-8 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.33 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176366-8 |
4-2176366-8
| Heilind Number: | AMP4-2176366-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176366-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our high-quality RQ 0603 thin film resistor. Featuring a resistance of 1.33 KΩ and a tolerance of 0.1%, this surface mount component ensures accurate performance in demanding applications. With a power rating of .15 W and a rated voltage of 75 V, it offers reliable operation. The compact 0603 size and solder termination make it easy to integrate onto PCBs. RoHS compliant and with a low temperature coefficient of 10PPM, it guarantees environmentally friendly and stable performance. Upgrade your design with this precision resistor for optimal circuit efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176370-8 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


