| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176368-1 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 130 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176368-1 |
4-2176368-1
| Heilind Number: | AMP4-2176368-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176368-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our high-quality RQ 0603 surface mount resistor. Featuring a resistance of 130KΩ, 0.1% tolerance, and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate performance in demanding applications. With a power rating of .15 W and rated voltage of 75 V, it offers reliable operation. The compact 0603 size and surface mount termination make it easy to integrate onto your PCB. Trust in our RoHS compliant component for consistent and dependable performance in your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


