| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176369-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176369-3 |
4-2176369-3
| Heilind Number: | AMP4-2176369-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176369-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-quality Thin Film Precision Resistor. Measuring at 0603 in size, it offers a resistance of 110 Ω with a tight tolerance of .1% and a power rating of .15 W. With a low temperature coefficient of 10PPM, it ensures stable performance even in demanding environments. Suitable for surface mount applications, this resistor is designed for easy installation and reliable operation. Trust in its quality for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176365-3 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


