4-2176371-5

Heilind Number:AMP4-2176371-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176371-5
ECAD Model:
3D Model

Description:

RQ 0603 13K3 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176371-5
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:13.3 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176371-5

Detailed Description

Enhance precision in your electronic projects with this high-quality RQ 0603 resistor. With a resistance value of 13.3 KΩ and a tolerance of .1%, it guarantees accurate performance. Operating at a rated voltage of 75 V and a power rating of .15 W, it is suitable for a variety of applications. Designed for surface mount installation, it measures 1.55 x .8 x .45 mm, making it compact and versatile. Crafted with thin film technology and featuring a low temperature coefficient of resistance (10PPM), it ensures stability and reliability. With RoHS compliance and two solder terminations, it meets industry standards for environmental responsibility and ease of installation. Elevate the quality of your circuitry with this Surface Mount Resistor.