4-2176373-2

Heilind Number:AMP4-2176373-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176373-2
ECAD Model:
3D Model

Description:

RQ 0805 26R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176373-2
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:26.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176373-2

Detailed Description

Enhance your electronic projects with our precision resistor, boasting a resistance of 26.7 Ω and a tolerance of .1%. Designed for optimal performance, this surface-mount component is rated for a power of .2 W and a voltage of 100 V, making it ideal for a wide range of applications. With its thin film element and low temperature coefficient of 10PPM, you can trust in its accuracy and reliability. The compact 0805 size and solder termination ensure easy integration onto your PCB. Elevate your circuitry with this high-quality resistor, perfect for demanding environments. (97 words)