4-2176373-8

Heilind Number:AMP4-2176373-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176373-8
ECAD Model:
3D Model

Description:

RQ 0805 30R9 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176373-8
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:30.9 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176373-8

Detailed Description

Enhance your precision circuitry with this top-tier 0805 surface mount resistor. Featuring a resistance of 30.9 Ω with an ultra-precise tolerance of 0.1% and a low temperature coefficient of 10PPM, this resistor ensures optimal performance in demanding applications. Its thin film element and high power rating of 0.2 W provide reliability and stability, while the solder termination makes for easy installation. With a rated voltage of 100 V and compact dimensions of 2 x 1.25 x 0.5 mm, this component is ideal for space-constrained designs. Trust in its quality, as it complies with RoHS standards. Elevate your electronics with this essential surface mount resistor.