4-2176376-8

Heilind Number:AMP4-2176376-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176376-8
ECAD Model:
3D Model

Description:

RQ 0805 38K3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176376-8
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:38.3 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176376-8

Detailed Description

Achieve precise resistance values with this high-quality 0805 surface mount resistor. With a resistance rating of 38.3 KΩ and a tolerance of 0.1%, it ensures accurate performance in a variety of electronic applications. The thin film element construction guarantees reliability, while the low temperature coefficient of ±10PPM ensures stable operation. Measuring just 2 x 1.25 x .5 mm, it is compact and ideal for space-constrained designs. Rated for 100 V and .2 W power, it offers robust performance. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in this precision resistor for your circuitry needs.