| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176380-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.16 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176380-3 |
4-2176380-3
| Heilind Number: | AMP4-2176380-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176380-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our RQ 0805 thin film surface mount resistor. Designed for high performance, this resistor features a resistance of 3.16 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM for accurate and stable operation. With a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate onto your circuit board. Trust in the quality and reliability of our precision resistor for your electronic components needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


