4-2176380-5

Heilind Number:AMP4-2176380-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176380-5
ECAD Model:
3D Model

Description:

RQ 0805 3K32 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176380-5
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:3.32 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176380-5

Detailed Description

Enhance the precision of your electronic circuits with our RQ 0805 surface mount resistor. Boasting a resistance of 3.32 KΩ with a tolerance of 0.1%, this thin film element ensures accurate performance even in demanding applications. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it guarantees reliable functionality. With its compact dimensions of 2 x 1.25 x 0.5 mm and solder termination, it is easy to integrate onto your PCB. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is ideal for projects requiring high stability and precision. Elevate the performance of your design with this high-quality component.