4-2213764-5

Heilind Number:AMP4-2213764-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2213764-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 5A FIX RING LED RED 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213764-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2213764-5

Detailed Description

Enhance your control panel with the AV19 DPM 5A FIX RING LED, featuring a vibrant red illumination perfect for indicating power status. This durable switch offers a 12V rated voltage and a DPST contact configuration, ensuring reliable performance in various applications. With a sleek round actuator design and vertical mount angle, it provides easy operation and seamless integration onto panels. The silver contact plating guarantees efficient conductivity, while its Off-(On), On-(Off) switch operation offers versatile functionality. RoHS compliant and rated for 250VAC, it meets strict environmental standards and safety regulations. Elevate your user experience with this high-quality push button switch.