| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213764-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213764-7 |
4-2213764-7
| Heilind Number: | AMP4-2213764-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213764-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance visibility and functionality with our AV19 DPM 5A FIX RING LED RED 24V push button switch. Designed for optimal performance, this switch features a durable construction and a sleek panel mount design. With a vertical mount angle and DPST contact configuration, it offers reliable operation. The round actuator and Off - (On), On - (Off) switch operation provide easy and intuitive use. Illuminated with a bright red LED, it ensures clear indication of power status. Rated for 250 VAC and RoHS compliant, it meets high safety and environmental standards. Upgrade your control panels and devices with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


