| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-487545-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 200 |
| Cable Type: | FFC |
| Number of Positions: | 45 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5656 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-487545-2 |
| SKU: | AMP4-487545-2 |
4-487545-2
Specifications
Detailed Description
Enhance your signal connections with this high-quality Housing Connector, designed for precise FFC cable mounting. With a pitch of 1.27mm and 45 positions, it ensures reliable data and device connectivity. The black polyester housing, meeting UL 94V-0 flammability standards, guarantees safety. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it's suitable for various environments. Featuring socket contact type and 100V AC voltage rating, it's ideal for signal transmission. The Latch mating retention type ensures a secure connection, while the straight cable entry simplifies installation. With polarization for accurate alignment, it's perfect for wire-to-board applications. Trust in its 5000 MΩ insulation resistance and 300V AC dielectric withstand voltage for robust performance. RoHS compliant and ECCN EAR99, this connector is a reliable choice for your electronic projects. Packaged in cartons of 200, it's convenient for bulk use in data and device applications. Upgrade your connectivity solution with this premium Housing Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104074-8 | ![]() | |
| TE Connectivity 1-487547-1 | ![]() | |
| TE Connectivity 1-487547-2 | ![]() | |
| TE Connectivity 487547-1 | ![]() | |
| TE Connectivity 6-104074-8 | ![]() |


