Enhance your electrical connections with these high-performance Spring Spade connectors. Designed for secure and efficient crimping, they are ideal for use with wires ranging from 22 to 16 AWG. With a closed barrel and insulation, these connectors provide reliable conductivity and safety in various applications, even in temperatures up to 105°C (221°F). Their offset orientation and #10 stud size offer versatility and ease of installation, while their straight terminal angle ensures a snug fit. Rest assured of their quality and compliance with RoHS standards, making them a dependable choice for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53242-2
Connector Type:Spring Spade
Voltage:1000 V, 600 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53242-2
Plating Material:Tin
Insulation Sleeve Color:Red
Weight per Piece:2.027 g
Stripe Color:Red
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:23.37 mm / .92 in
Stud Diameter:4.83 mm / .19 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-029
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: