Effortlessly connect and secure wires with our FASTIN-FASTON 250 series Brass Receptacle Terminal. Designed for 18-16AWG wires, this terminal boasts reliable brass construction with unplated plating, ensuring durability and conductivity. Its straight orientation and F-Crimp design allow for easy installation, while accommodating wire sizes ranging from .82 to 1.31mm² (16-18 AWG). With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. The open barrel design accepts wire insulation diameters of .12 to .145 inches (3.05-3.68mm), making it versatile for different applications. Trust in its quality for efficient and secure wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 41445-1
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 20.44 mm, .805 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 18 AWG, .82 - 1.31 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .12 - .145 in, 3.05 - 3.68 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP41445-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .46 mm / .018 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Line: Premier
Wire/Cable Type: Magnet Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: