41459
SPLICE 800-2600 CMA BR
Splice together wires ranging from 800 to 2600 CMA with ease using this open barrel type splice. Designed for seamless connectivity, it ensures secure and reliable wire terminations. Perfect for various applications, this splice is RoHS compliant, meeting environmental standards. Whether you're working on a DIY project or a professional installation, this splice is a must-have for your toolkit. Trust in its quality and performance for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 41459 |
Series: | SPLICE |
Wire Size: | 800 - 2600 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP41459 |
Plating Material: | Unplated |
Weight per Piece: | .035 g |
Splice Material: | Brass |
Number of Serrations: | 0 |
Terminal and Splice Type: | Splice |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 1.7 mm / .067 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 110 °C / -40 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |