41480
FASTON .250 SERIES (6.3 MM) TAB TPBR
Enhance your PCB connections with our FASTON .250 Series (6.3mm) Tab TPBR terminal. Designed for streamlined installation, this right-angle terminal features a screw termination method for secure fastening. Its 90° terminal angle ensures efficient connectivity, while the stud mount mounting style offers versatility in application. Crafted for high performance and durability, this RoHS-compliant terminal is a reliable choice for your crimp quick disconnect tab terminal needs. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 41480 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Right Angle |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP41480 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 1.01 µm / 40 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 3.3 mm / .13 in |
Height Above PC Board: | 9.83 mm / .387 in |
Stud Diameter: | 3.3 mm / .13 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2021 | PCN-21-107220 - Manufacturing location change. The listed part numbers will be transferred from out vendor side to TE US. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance |
Download |
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |