| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 415504-4 |
| Detent: | Without |
| Gender: | Jack |
| GPL: | 835 |
| Sealable: | No |
| Impedance: | 75 Ω |
| Interface: | SMB |
| Packaging: | Carton |
| Mount Type: | Board Mount |
| Mating Type: | Snap-Fit |
| Tail Length: | .12 in, 3.05 mm |
| Product Code: | 2344 |
| Body Material: | Brass |
| Product Grade: | Commercial |
| GPL Description: | Data and Devices |
| Connector System: | Cable to Board |
| Mount Orientation: | Vertical |
| Port Configuration: | Single Port |
| Termination Method: | Through Hole |
| Dielectric Material: | PTFE |
| Number of Positions: | 1 |
| Operating Frequency: | 3 GHz |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Body Plating Material: | Gold over Nickel |
| Height Above PC Board: | .3 in, 7.62 mm |
| Center Contact Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Number of Coaxial Contacts: | 1 |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Center Contact Plating Material: | Gold |
| Center Contact Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| RF Connector Type: | SMB |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 415504-4 |
| SKU: | AMP415504-4 |
415504-4
Specifications
Detailed Description
Elevate your connectivity with this high-performance 75 Ohm SMB vertical jack connector for PCB applications. Designed for seamless integration, it features a durable brass body with gold plating for enhanced conductivity. The PTFE dielectric material ensures reliable signal transmission up to 3 GHz, making it ideal for data and device applications. With a snap-fit mating type and through-hole termination method, installation is quick and secure. Operating within a wide temperature range, from -65 to 165°C, this connector is built to withstand harsh environments. RoHS compliant, it meets stringent environmental standards, ensuring both performance and sustainability. Whether for commercial or industrial use, this SMB connector is a versatile solution for your RF coaxial connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1408041-1 | ![]() | |
| TE Connectivity 414048-6 | ![]() |


