41616
.250 FAST TAB BR
Enhance your PCB connections with our Screw Termination Tab Terminal, designed for efficient and secure attachment. Featuring a convenient 45° bend orientation and stud mount style, it offers versatility in installation. Its RoHS compliance ensures environmentally friendly operations. Ideal for various applications, this terminal guarantees reliable connectivity in your projects. Upgrade your setup with this essential component for seamless performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 41616 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | 45 Bend |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP41616 |
series: | FASTON 250 |
Plating Material: | Unplated |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 4.34 mm / .171 in |
Height Above PC Board: | 7.1 mm / .279 in |
Stud Diameter: | 4.34 mm / .171 in |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |