Enhance your connections with our FASTON .250 Series Tab Terminal, designed for efficient and secure through-hole termination. Featuring a 6.3mm tab size with a convenient flag orientation, it's perfect for streamlined installations. The stud mount capability ensures robust mounting, while its 90° terminal angle offers versatility in various configurations. Compliant with RoHS regulations, this terminal is not only high-performing but also environmentally friendly. Elevate your PCB terminal applications with this reliable and durable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42214-1
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Flag
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP42214-1
series:FASTON 250
Plating Material:Unplated
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:4.34 mm / .171 in
Receptacle Terminal Stock Thickness:.78 mm / .031 in
Stud Diameter:4.34 mm / .171 in
Insertion Force:Low
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: