Enhance your electrical connections with the FASTON .250 Series (6.3mm) Tab BR. Designed for efficient termination using a screw method, these tabs offer secure and reliable performance. With a 45° bend orientation and stud mount style, they provide versatility in various applications. Made for PCB terminals, they ensure high-quality connectivity while meeting RoHS compliance standards. Upgrade your setup with these premium tab connectors for seamless and durable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41617
Termination Method:Screw
Terminal Type:Tab
Orientation:45 Bend
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:45°
SKU:AMP41617
series:FASTON 250
Plating Material:Unplated
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:None
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:4.34 mm / .171 in
Height Above PC Board:6.88 mm / .27 in
Stud Diameter:4.34 mm / .171 in
CSA Certified:Yes
UL Rating:Recognized
Terminates To:Printed Circuit Board
FASTON:Yes
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: