41627-1
SPLICE 4000-10000 .025 ST
Enhance your wire connections with our SPLICE, designed for wire sizes ranging from 4000 to 10000 CMA. Featuring a .025 ST barrel type and an open design, this splice ensures secure and efficient termination. Perfect for professional use, it guarantees reliable performance with its compliance to RoHS standards. Upgrade your connectivity solutions with this high-quality product, essential for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 41627-1 |
Series: | SPLICE |
Wire Size: | 4000 - 10000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP41627-1 |
Plating Material: | Unplated |
Weight per Piece: | .365 g |
Splice Material: | Steel |
Number of Serrations: | 0 |
Terminal and Splice Type: | Splice |
Material Thickness: | .64 mm / .025 in |
Overall Length: | 6.4 mm / .25 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 250 °C / -40 - 482 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |