42068
FASTON 110(2.8 MM) REC 22-18 AWG BR
Enhance your electrical connections with our FASTON 110 receptacle, designed for seamless integration with 22-18 AWG wires. Crafted from high-quality brass with unplated contact plating, it ensures durability and reliability in various applications. The straight orientation and open barrel design facilitate easy crimping, accommodating wire insulation diameters ranging from .06 to .1 inches. With a compact overall length of 16.13mm, it fits snugly into tight spaces. Operating smoothly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is a dependable choice for your connectivity needs. Elevate your projects with the assurance of quality and performance that our receptacle provides.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 42068 |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 16.13 mm |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .06 - .1 in, 1.52 - 2.54 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP42068 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download |