42098-1
FF 250 TAB 18-14 AWG .032 BR
Effortlessly connect and disconnect wires with our FF 250 TAB 18-14 AWG .032 BR terminals. Designed for compatibility with FASTIN-FASTON 250 series, these straight orientation tabs are crafted from durable brass, ensuring reliable performance in a wide operating temperature range. With a secure F-Crimp attachment for 14-18 AWG wires, these terminals offer easy installation. The open barrel design accommodates wire insulation diameters of .12-.16 inches, making them versatile for various applications. RoHS compliant, they meet stringent environmental standards. Trust in our Quick Disconnects for efficient wire termination solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 42098-1 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 30.38 mm |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .12 - .16 in, 3.1 - 4.1 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP42098-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .4 mm / .015 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | .05 in |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/08/2018 | P-18-015278 - Dual sourcing of product. Document clarification.In an effort to improve our delivery and meet our customer s capacity needs, we hereby inform you that both Tyco Electronics Lickdale and TESOG will be manufacturing sources for TE part numbers in this listing. Products meet all dimensions defined on the respective TE Customer drawings and performance criteria specified in TE Product and Application specifications. There is no change to fit, form or function of the product. There is no change to customer fixturing or application tooling. A PPAP package will be sent for your review and approval prior to delivery of any product. Please contact your local TE sales representative for support. | Download |
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |