Easily connect and secure wires with this Ring Tongue Terminal, suitable for 18-14 AWG applications. Crafted from durable brass with a #10 stud size, it ensures reliable conductivity. The open barrel design allows for quick and efficient crimping, while its straight orientation and terminal angle offer convenient installation. With a wide operating temperature range of 110°C to 230°F, it's suitable for various environments. RoHS compliant and versatile, this terminal is a dependable choice for your electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42111-3
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:110 °C, 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP42111-3
Plating Material:Tin
Weight per Piece:.467 g
Number of Holes:1
Underplating Material:None
Overall Length:14.48 mm / .57 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.76 mm / .03 in
Barrel Inside Diameter:1.39 mm / .055 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/04/2014E-13-016607 - Document Clarification.Download
11/15/2013E-13-012741 - Product Improvement. Stardardization the raw material.Download