63301-1

NI-CHROME WIRE 250 CRIMP TAB 22-15 NPCRS

Easily connect and secure your wires with our Ni-Chrome Wire 250 Crimp Tab 22-15 NPCRS. Part of the FASTON 250 series, this receptacle terminal features a durable steel construction with nickel plating for enhanced conductivity. The straight orientation and open barrel design make it simple to crimp and attach to compatible tabs with widths of 6.35mm (.25 in) and thicknesses of .81mm (.032 in). Operating flawlessly in temperatures ranging from -40 to 250°C (-40 to 482°F), it accommodates wire sizes from .32 to 1.65mm² (15 to 22 AWG). Ensure reliable connections while meeting RoHS compliance with this essential component for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63301-1
Series:FASTON 250
Contact Material:Steel
Contact Plating:Nickel
Overall Length:.032 in, 1.5 in, 38.1 mm
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:15 - 22 AWG, .32 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63301-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.81 mm / .032 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:Without
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: