| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42555-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Copper |
| Stud Size: | #10 |
| Material: | Copper |
| Orientation: | Straight |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42555-1 |
42555-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Terminal. Designed for 12-10 AWG wires, it ensures secure and durable installations. With a #10 stud size and straight orientation, it offers easy and efficient assembly. The copper construction and open barrel design guarantee reliable conductivity. Operating at temperatures up to 110°C (230°F), it's suitable for various environments. RoHS compliant and part of our Rings & Spades collection, this terminal is a must-have for any wiring project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63526-1 | ![]() |


