Enhance your electrical connections with our Flanged Spade Terminal, designed for secure attachment to #10 studs. Crafted from durable brass, this connector accommodates 12-10 AWG wires, ensuring reliable conductivity in a straight orientation. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. The open barrel design allows for easy wire insertion, while the RoHS compliance guarantees environmental responsibility. Perfect for applications requiring a dependable and efficient connection solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63526-1
Connector Type:Spade Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP63526-1
Plating Material:Unplated
Underplating Material:None
Overall Length:24.64 mm / .97 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:1.02 mm / .04 in
Barrel Inside Diameter:2.54 mm / .1 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Flanged
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: