Enhance your electrical connections with our Ring Tongue terminal, designed for 12-10 AWG wire sizes. Crafted from durable brass and featuring a #10 stud size, this straight orientation connector ensures secure and efficient performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Perfect for various applications, the open barrel design allows for easy installation. RoHS compliant and offering insulation-free convenience, it's a reliable choice for professionals and DIY enthusiasts alike. Explore our Rings & Spades collection for quality connectors that meet your needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42722-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP42722-1
Plating Material:Unplated
Weight per Piece:2.077 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):5.334 mm / .21 in
Wire Insulation Diameter:3.81 - 5.33 mm / .15 - .21 in
Overall Length:27.18 mm / 1.07 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.15 in
Barrel Inside Diameter:4.57 mm / 3.55 mm / .14 in / .18 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2013E-13-012741 - Product Improvement. Stardardization the raw material.Product Change Notice Download