| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42741-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.55 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP42741-2 |
42741-2
Specifications
Detailed Description
Upgrade your electrical connections with the FASTON 250 Piggy-Back Receptacle. Designed for seamless integration, this connector is compatible with 18-14 AWG wires, providing a reliable and efficient solution for your wiring needs. Constructed with durable brass and featuring tin plating, it ensures optimal conductivity and corrosion resistance. The piggy-back orientation allows for convenient stacking, while the F-Crimp design guarantees secure attachment. With an operating temperature range of -40 to 110°C, it is suitable for a variety of environments. Trust in the quality and performance of this RoHS-compliant connector for your industrial or DIY projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66261-5 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/06/2018 | P-18-016149 - Manufacturing location change. The manufacturing location of following Part Number 42741-2 will be changed from double manufacturing location (Japan and US) to Single location(US). | Download | |||


