Enhance your electrical connections with our durable Ring Crimp for 12-10 AWG wires. Crafted from high-quality brass, this connector ensures reliable conductivity and longevity. Featuring a #10 stud size and straight orientation, it's perfect for various applications. With an operating temperature range of 110°C to 230°F, it's suitable for both standard and high-temperature environments. Accommodating wire sizes from 10 to 12 AWG, 3 to 6 mm², and 6529 to 10382 CMA, this ring crimp offers versatility. Its open barrel design allows for easy installation, while the straight terminal angle ensures a secure fit. Rest assured, it's RoHS compliant, meeting environmental and safety standards. Upgrade your connections with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42864-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:110 °C, 230 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP42864-1
Plating Material:Unplated
Weight per Piece:1.858 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):5.334 mm / .21 in
Wire Insulation Diameter:4.32 - 5.33 mm / .17 - .21 in
Overall Length:23.37 mm / .92 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:1.02 mm / .04 in
Wire Insulation Diameter (Min):.17 in
Barrel Inside Diameter:2.54 mm / 4.82 mm / .1 in / .19 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/04/2014E-13-016607 - Document Clarification.Product Change Notice Download
11/15/2013E-13-012741 - Product Improvement. Stardardization the raw material.Product Change Notice Download