Easily connect and disconnect wires with our FF 250 REC 18-14AWG TPBR Pre Crimped terminal, part of the FASTIN-FASTON 250 series. Made of durable brass with tin plating, this straight receptacle is designed for 14-18 AWG wire sizes. Featuring a convenient F-Crimp barrel and open design, it accepts wire insulation with a diameter of .12 - .145 inches. With an overall length of 28mm and compatibility with tab widths of 6.35mm, it's ideal for various applications. Operating efficiently in temperatures ranging from -40 to 110°C, it meets high-quality standards for reliable performance. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42924-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.101 in, 28 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.016 in, .41 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .145 in, 3.05 - 3.68 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42924-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Locking Lance Height:1.5 mm / .06 in
Line:FASTON .250
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: