45216

DAHT CES ECV-ECN 18-16

Efficiently crimp wires with precision using this Double Action Hand Tool, designed for ECV-ECN 18-16 connectors. A must-have for professionals in the field, this tool offers both battery and manual operation, ensuring flexibility and convenience on the job. Its fixed die set guarantees consistent results, while its RoHS compliance underscores our commitment to quality and environmental standards. Upgrade your toolkit with this essential device for seamless connector installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 45216
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP45216
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling
Part Alias:CU6147-000,AMPS-0-0045216-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: