46866
SAHT AMPLITE END 18-10
Experience efficient and effortless crimping with the SAHT AMPLITE END 18-10 straight action hand tool. This portable crimp tool ensures precise and reliable connections every time, making it a must-have for any professional toolkit. With manual operation and a fixed die set, it offers convenience and versatility for a variety of crimping tasks. Rest assured, it complies with RoHS standards, guaranteeing its environmental responsibility. Upgrade your crimping arsenal with this essential tool that delivers top-notch performance with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 46866 |
Tool Type: | Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP46866 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/02/2018 | E-17-014538 - Product Improvement. INCREASE USABILITY OF TOOLS. | Download |