Enhance the efficiency of your electrical connections with our SPLICE series, featuring high-quality .020 NPST splices suitable for wire sizes ranging from 2 to 4.5 mm² (4000-9000 CMA, 11-14 AWG). With a durable nickel contact plating and an open barrel design, these splices ensure reliable conductivity in a variety of applications. RoHS compliant and designed for easy installation, they are essential components for any project requiring secure and durable wire connections. Elevate your connectivity standards with our SPLICE series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 485043-4
Series:SPLICE
Contact Plating:Nickel
Wire Size:11 - 14 AWG, 2 - 4.5 mm², 4000 - 9000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP485043-4
Plating Material:Nickel
Splice Material:Steel
Splice Capacity:3
Strip Orientation:Side Feed
Number of Serrations:4
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:6.25 mm / .25 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Thru Splice
Wire/Cable Type:Solid / Stranded
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Operating Temperature Range:-40 - 250 °C / -40 - 482 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/04/2014E-13-016653 - Document Clarification.Download