485893-2
004 HOUSING FFC PIN 100CL SR
Enhance signal connectivity with our UL 94V-0 compliant Housing Plug Connector, designed for secure and efficient cable mounting. Crafted from durable thermoplastic, this connector features four contacts in a single row with a 2.54 mm pitch, ensuring reliable performance in various applications. With a 300 V AC voltage rating and UL 94V-0 material flammability standard, it guarantees safe operation. The black housing color adds a sleek touch, while the detent window mating retention type and polarization alignment ensure a secure connection. Perfect for signal circuit applications, this connector operates seamlessly in a wide temperature range, from -65 to 105 °C (-85 to 221 °F). RoHS compliant and ideal for wire-to-board setups, it offers easy installation and long-lasting connectivity for your electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 485893-2 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Pitch: | .1 in, 2.54 mm |
Voltage: | 300 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Cable Type: | FFC |
Number of Positions: | 4 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 323 |
Mating Retention Type: | Detent Window |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5644 |
Cable Entry: | Straight |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 720 V AC |
Mating Retention: | With |
Insertion Force: | Normal |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 485893-2 |
SKU: | AMP485893-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2020 | P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change. | Download |
06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |