86658-2

ROUND WIRE PIN L.P.

Introducing our Round Wire Pin L.P., a reliable and high-performance connector designed for seamless signal transmission in electronic circuits. With a male gender and cable mount (free-hanging) configuration, it offers easy installation and secure connectivity. The termination method, Insulation Displacement Crimp (IDC), ensures efficient wire attachment, while the contact material of Phosphor Bronze and contact plating of Gold Flash over Palladium Nickel guarantee optimal conductivity. Operating temperature range of -65 to 105°C (-85 to 221°F) makes it suitable for diverse environments. This connector, part of our FFC series, is perfect for applications requiring precision and durability in signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86658-2
Series:FFC
Amperage:2 A
Gender:Male
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Wire Type:Round Wire, Discrete
GPL:323
Packaging:Bag
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash/Palladium Nickel or Gold/Nickel
Contact Mating Area Plating Thickness:15 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5115
Wire Size:22 - 24 AWG, .2 - .4 mm²
Connector System:Cable-to-Cable
Accepts Wire Insulation Diameter:.04 - .056 in, 1.02 - 1.42 mm
Conductor Width:1.27 mm, 1.82 mm
Part Aliases:86658-2
SKU:AMP86658-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: