487544-9

Heilind Number:AMP487544-9
Manufacturer:TE Connectivity
Manufacturer Number:487544-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

012 HOUSING FFC RCPT 050CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487544-9
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.05 in, 1.27 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:12
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5656
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:300 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487544-9
SKU:AMP487544-9

Detailed Description

Enhance your connectivity with this high-quality housing receptacle, featuring UL 94V-0 standards for superior safety. Crafted from durable polyester in a sleek black hue, this connector accommodates 12 contacts in a single row, ideal for signal transmission applications. With a cable mount design and a pitch of 1.27mm, it offers easy and secure installation. The socket contact type ensures reliable conductivity, while the 300V AC dielectric withstanding voltage guarantees optimal performance. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for a variety of environments. RoHS compliant and with a 5000 MΩ insulation resistance, this connector is not only efficient but also environmentally friendly. Trust in its mating retention with a detent window and assembly ease with the straight cable entry. Perfect for wire-to-board connections, it is a valuable addition to your electronic projects.