Enhance your PCB connectivity with the AMPMODU System 50 Board-to-Board Header. Featuring a right-angle orientation for efficient assembly, this connector boasts 12 gold-plated pins for reliable signal transmission. With a pitch of 1.27mm (.05 in) and through-hole solder termination, it ensures secure and stable mounting. Crafted from UL 94V-0 rated Liquid Crystal Polymer, it guarantees safety and durability. Ideal for mezzanine and board stacking applications, this connector is a must-have for high-performance electronic systems. Partner with us to elevate your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-104074-1
Series: AMPMODU System 50
Amperage: 3.6 A
Housing Material: Liquid Crystal Polymer
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: .05 in, 1.27 mm
Contact Type: Pin
Number of Positions: 12
Mount Orientation: Right Angle
Contact Mating Area Plating: Gold
Header Type: Shrouded
Product: Board-to-Board Headers & Receptacles
Operating Voltage: 30 VAC
Standards Met: UL 94V-0 ;CSA LR7189 ;UL E28476
SKU: AMP1-104074-1
series: AMPMODU System 50
Connector Profile: Standard
PCB Retention Feature Plating Material: Tin-Lead over Nickel
Connector Contact Load Condition: Fully Loaded
Board-to-Board Configuration: Perpendicular
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Contact Shape & Form: Rectangular Post
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: .76 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness: 3.81 - 6.35 µm / 150 - 250 µin
Mating Square Post Dimension: .38 mm / .015 in
PCB Thickness (Recommended): 1.57 mm / .062 in
Insulation Resistance: 5000 MΩ
Dielectric Withstanding Voltage (Max): 500 VAC
Housing Color: Black
CSA Certified: Yes
CSA File Number: LR7189
UL Rating: Recognized
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
Mating Retention Type: Latching
PCB Mount Retention Type: Hold-Down Post
PCB Mount Retention: With
PCB Mount Alignment: Without
Mating Alignment: With
Mating Retention: With
Mating Alignment Type: Polarization
Circuit Application: Signal
Solder Process Feature: Board Standoff
Position Locations Omitted: 0
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 2.54 mm / .1 in
Round Termination Post & Tail Diameter: .38 mm / .015 in
Operating Temperature Range: -65 - 105 °C / -85 - 221 °F
Housing Temperature Rating: High

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2015 E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. Download
06/30/2014 E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. Download