| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 493912-1 |
| Color: | Natural |
| Series: | Econoseal J - Mark II |
| Accessory Type: | Mounting Clips |
| Body Material: | Polyamide |
| Package Quantity: | 8000 |
| GPL: | N34 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Automotive |
| Product Code: | M229 |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 493912-1 |
| SKU: | AMP493912-1 |
493912-1
Specifications
Detailed Description
Enhance your holiday décor with our festive Christmas Tree accessory, perfect for adding a touch of nature to your space. Crafted from natural Polyamide, this Econoseal J - Mark II series accessory comes with 8000 mounting clips for easy installation. Designed for automotive applications, it meets UL 94-HB flammability standards and can withstand temperatures ranging from -40 to 120°C (-40 to 248°F). Whether used in Wire to Wire or Wire to Board connections, this lead-free solder compatible accessory is a versatile addition to your setup. Bring the spirit of the season into your projects with this essential Christmas Tree accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626897-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2021 | P-20-020088 - Product Improvement. This SCR is a change of transportation mode required upon customer pick-up. Point of Manufacture and Point of Distribution will not change. These products will now be imported by TE from manufacturing region using bonded transportation and distributed from TE Foreign Trade Zones in El Paso, TX and Ontario, CA, USA (distribution point determined at the part level, unchanged). As these products are consumed by customers outside of the United States, TE requests that these parts be received using a bonded carrier and (1) directly exported from the United States, or (2) transferred to customer bonded warehouse or FTZ prior to export from the United States. | Download | |||


