499160-4

020 UNIV HDR SP 4S 30DP STD L2

Enhance connectivity in your electronic designs with our AMP-LATCH Universal Headers. Designed for reliable board-to-board connections, these receptacle connectors feature a short latch and polarization for secure mating. With a pitch of 2.54 mm and gold contact plating, they ensure optimal signal transmission. The thermoplastic housing in sleek black, UL 94V-0 rated for flame resistance, offers durability in various environments. With two rows and 20 positions, they support intricate circuitry. Through-hole solder termination and a screw mount PCB retention type simplify assembly. Operating in a wide temperature range of -65 to 105°C (-85 to 221°F) and withstanding 250VAC, these connectors are ideal for signal applications. Each box contains 48 pieces, meeting your project needs efficiently. Compliant with industry standards and RoHS regulations, they guarantee quality and environmental responsibility. Elevate your connection solutions with these versatile AMP-LATCH Headers, perfect for data and device applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 499160-4
Series: AMP-LATCH Universal Headers
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Latch Type: Short
Polarization: With
Package Quantity: 48
Contact Amperage: 1 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Box
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.94 mm, .55 in
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4922
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector Length: 44.7 mm
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .11 in, 2.79 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: With
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Daisy Chain: Without
Ejection Latches: With
Material Flammability Standard: UL 94V-0
Part Aliases: 499160-4
Replacement Part: 5499160-4
SKU: AMP499160-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: