499206-3

016 UNIV HDR SP 4S 30DP STD L1

Easily connect and secure your electronic components with our AMP-LATCH Universal Headers. Designed for seamless board mounting with through-hole solder termination, these connectors feature a straight body orientation and a pitch of 2.54mm (.1 in) for efficient signal transmission. With 16 contacts in a 2-row configuration, they offer reliable connectivity for various circuit applications. The thermoplastic housing in sleek black ensures durability, while the UL 94V-0 flammability standard compliance guarantees safety. Gold plating on the contact mating area provides optimal signal transmission, and with a voltage rating of 250 VAC, these headers are suitable for diverse electronic systems. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), they are built to withstand harsh environments. With a mating alignment featuring a dual polarizing bar and a latch type for secure connection, these connectors offer convenience and peace of mind in your assembly processes. Perfect for use in data and devices applications, the AMP-LATCH Universal Headers are a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 499206-3
Series: AMP-LATCH Universal Headers
Amperage: 1 A
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 16
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Latch Type: Long
Polarization: With
Package Quantity: 42
Contact Amperage: 1 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.94 mm, .55 in
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4922
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector System: Board to Board
Contact Termination Plating: Tin, Tin-Lead
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .11 in, 2.79 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: With
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Daisy Chain: Without
Ejection Latches: With
Material Flammability Standard: UL 94V-0
Part Aliases: 499206-3
Replacement Part: 5499206-3
SKU: AMP499206-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: