499786-6

026 UNIV HDR RA 4S 15DP STD L1

Enhance connectivity with our AMP-LATCH Universal Headers, designed for seamless integration in electronic systems. With a durable housing crafted from Nylon or Polyester, these headers feature Receptacle connectors suitable for board mounting via Through Hole - Solder termination. The Brass contacts ensure reliable signal transmission, accommodating 26 positions with a pitch of 2.54 mm (.1 in). Offering a voltage rating of 250 VAC, they are ideal for signal circuit applications, operating efficiently in a wide temperature range from -65 to 105°C (-85 to 221°F). With a UL 94V-0 flammability standard, these headers prioritize safety without compromising performance. The inclusion of a Long latch and polarization features ensures secure mating, while the Gold Flash over Palladium Nickel contact plating guarantees low contact resistance. Each package contains 40 units, packaged in trays for convenience. Trust in our connectors for efficient and dependable board-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 499786-6
Series: AMP-LATCH Universal Headers
Connector Type: Header
Gender: Receptacle
Housing Material: Nylon or Polyester
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Latch Type: Long
Polarization: With
Package Quantity: 40
Contact Amperage: 1 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.94 mm, .55 in
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4922
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Length: .11 in, 2.79 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: With
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Daisy Chain: Without
Ejection Latches: With
Material Flammability Standard: UL 94V-0
Part Aliases: 499786-6
Replacement Part: 5499786-6
SKU: AMP499786-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: