499913-2

Heilind Number:AMP499913-2
Manufacturer:TE Connectivity
Manufacturer Number:499913-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

014 UNIV HDR RA 4S 15DP STD L2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499913-2
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:64
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499913-2
Replacement Part:5499913-2
SKU:AMP499913-2

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, featuring a durable thermoplastic housing in classic black. These two-row headers boast a reliable board mount design with through-hole solder termination, ensuring secure and efficient installation. With a pitch of 2.54mm (.1 in) and 14 positions, they are perfect for signal transmission in various applications. The short latch and polarization feature provide added stability, while the UL 94V-0 flammability standard ensures safety. Gold-plated contacts with a 15 µin thickness guarantee optimal conductivity, even in demanding environments. Operating at temperatures ranging from -65 to 105°C (-85 to 221°F), these connectors are built to withstand harsh conditions. Whether for data and devices or other circuit applications, our AMP-LATCH Universal Headers deliver high performance and peace of mind.