| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102398-2 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | 10.16 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 310 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | .12 - .326 mm², 26 - 22 AWG |
| Connector Length: | 10.16 mm, .4 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102398-2 |
| SKU: | AMP5-102398-2 |
5-102398-2
Specifications
Detailed Description
This black housing connector features a receptacle gender and is crafted from durable Polybutylene Terephthalate, meeting CSA LR7189 and UL E28476 standards for reliability. With 8 contacts arranged in 2 rows, it offers secure termination through Insulation Displacement Crimp (IDC) with copper alloy socket contacts. Suitable for wire sizes 26-22 AWG, it ensures efficient connectivity in industrial settings. The connector, with an overall height of 6.1mm and length of 10.16mm, is designed for PCB applications, with a pitch of 2.54mm. Operating at temperatures ranging from -65 to 105°C, it guarantees performance in diverse environments. Compliant with RoHS standards, this connector is an essential component for various electronic assemblies. Packaged in trays with 310 units, it meets the demands of high-volume production processes.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-102398-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102399-3 | ![]() |


