| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102589-5 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5449 |
| Contact Layout: | Inline |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Card Extender, Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102589-5 |
| SKU: | AMP5-102589-5 |
5-102589-5
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, boasting a durable thermoplastic housing and gold-plated phosphor bronze contacts for reliable signal transmission. Designed for through-hole soldering in a right-angle orientation, these connectors feature a 2.54mm pitch and comply with UL 94V-0 flammability standards. With 50 positions in two rows, they offer ample connectivity for your industrial applications. The square contact shape and inline layout ensure efficient mating, while the 15µin gold plating in the contact mating area guarantees optimal conductivity. Suitable for PCB mounting, these headers, part of our extensive range of Board to Board PCB Connectors, are RoHS compliant, meeting the latest environmental standards. Upgrade your assembly with our high-quality connector solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-534975-1 | ![]() |


