5-104550-6
50 SYS50 SURFMNT DRST RCPT SN
Enhance your PCB connectivity with our AMPMODU System 50 Surface Mount Socket. Designed for efficient vertical mounting on circuit boards, this high-quality connector features 50 gold-plated contacts for reliable signal transmission. With a pitch of 1.27mm (.05 in) and a voltage rating of 30V AC, it meets stringent performance standards. The black thermoplastic housing ensures durability, while UL 94V-0 flammability rating guarantees safety. Ideal for industrial applications, this connector offers easy assembly with board standoff solder features. RoHS compliant and offering 5000 MΩ insulation resistance, it's a trusted choice for demanding electronic setups. Elevate your connectivity solutions with this AMPMODU connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104550-6 |
Series: | AMPMODU System 50 |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in |
Package Quantity: | 13 |
Number of Positions: | 50 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 002 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.57 mm |
Connector Height: | .37 in, 9.398 mm |
PCB Retention Type: | Hold-Down Post |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5576 |
Stackable: | No |
PCB Retention Material: | Copper Alloy |
PCB Retention Plating Material: | Tin |
ECCN: | EAR99 |
Application Solder Feature: | Board Standoff |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-104550-6 |
SKU: | AMP5-104550-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |