5-1123723-3
3.96 EP HDR ASSY 3P(BLACK)
Experience reliable power connectivity with this Economy Power connector, designed for efficient board mounting in various applications. Crafted from Polybutylene Terephthalate with a UL 94V-0 flammability standard, the housing ensures durability and safety. Featuring a low-profile design, it offers a vertical mount orientation with a through-hole solder termination method. With a pitch of 3.96mm, it accommodates 3 positions, each capable of handling 8A of current at 250V AC/DC. The brass contacts with tin plating guarantee excellent conductivity and longevity. Perfect for power circuit applications in appliances, this connector meets RoHS compliance and operates in a wide temperature range from -25°C to 105°C (-13°F to 221°F). With a mating retention latch and a plug housing type, it provides secure and efficient wire-to-board connections, making it an essential component in electronic assemblies. Each package contains 4000 units, offering convenience for bulk installations. Elevate your power connectivity solutions with this high-quality header connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1123723-3 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin, Tab |
Package Quantity: | 4000 |
Contact Amperage: | 8 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 100 |
Profile: | Low |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 31.49 - 70.86 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .32 in, 8.2 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 11.82 mm, .465 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Stacking Configuration: | End to End |
Mating Post Length: | .3 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .135 in, 3.43 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1123723-3 |
SKU: | AMP5-1123723-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. |
Download |